LAPP 52000830 SKINDICHT SH PG 7 Cable Gland SH PG Brass

MPN
52000830
Brand
LAPP
EAN-13
4044773417005
Order Code
49-1295
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

A SKINDICHT® SH PG7 strain relieving cable gland. All parts are made of nickel plated brass. Effective strain relief is obtained by the robust, specially shaped brass cleat.

This gland is resistant against corrosion and seawater. Application range includes building sites, plant engineering and electric motor manufacturing.


  • Clamping range diameter: 8 - 10mm
  • Colour: Brass
  • Material: Nickel-plated brass
  • Protection type: IP20
  • Size: PG7
  • Type: SKINDICHT SH PG 7
Thread Size PG7
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP20
Type Cable gland
Clamping range diameter 8 - 10mm
Maximum Temperature +200°C
Min. temperature -20°C
Protection Type IP20

Reviews

Be the first to submit a review

Trustpilot