LAPP 4726141 H07Z-K Single Core Wiring Cable Dark Blue Sheath 1.50mm²

MPN
4726141
Brand
LAPP
Order Code
63-3644
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (41)
Qty Was Unit Price (Ex VAT)
10+ £0.580 £0.565
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 423 in stock

This harmonised halogen-free hook-up wire from LAPP is recommended for use in switchgear cabinets and distribution boxes and in tubes in or under plaster. It is available in a range of colours and in a choice of sizes.


  • Cable features: Flame-retardant, Halogen-free, Harmonised, Flexible
  • Cable Type: H07Z-K Strand
  • Colour: Dark blue
  • Cross section 1 x 1.50mm²
  • Halogen free
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 3.50mm
  • Sold per metre: Yes
  • Manufacturer's part 4726141

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Dark blue
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Polyolefin
Length Sold Per Metre
Type Strand
Cable Diameter 3.5mm
Sold by Metre Yes

Reviews

Be the first to submit a review