LAPP 4725033 H05Z-K Stranded Halogen-Free Hook-Up Wire Brown 1 x 1mm²

MPN
4725033
Brand
LAPP
EAN-13
2050001188366
Order Code
63-3602
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
10+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

This harmonised halogen-free hook-up wire from LAPP is recommended for use in switchgear cabinets and distribution boxes and in tubes in or under plaster. It is available in a range of colours and in a choice of sizes.


  • Cable features: Flame-retardant, Halogen-free, Flexible, Harmonised
  • Cable Type: H05Z-K Strand
  • Colour: Brown
  • Cross section 1 x 1mm²
  • Halogen free
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.50mm
  • Sold per metre: Yes
  • Manufacturer's part 4725033

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyolefin
Length Sold Per Metre
Type Strand
Cable Diameter 2.5mm
Sold by Metre Yes

Reviews

Be the first to submit a review