LAPP 4571132 Flat Earthing Cable M6 10mm

MPN
4571132
Brand
LAPP
EAN-13
2050000205828
Order Code
49-1133
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 302 in stock

This flat LAPP Earthing strap is 10mm wide and 200mm in length. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M6 screws or bolts. Applications include control cabinet manufacturing.
  • Fixed lengths, highly flexible
  • Connection: M6
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 10mm²
  • Dimensions, length: 200mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Flat-nosed
  • Temperature range: -30°C to +40°C
  • Test voltage: 2500V
Type Earth Strap
Cross-section 10mm²
Dimensions length: 200mm

Reviews

Be the first to submit a review

Trustpilot