LAPP 4571125 Round Earthing Cable M8 25mm

MPN
4571125
Brand
LAPP
EAN-13
2050000205811
Order Code
49-1132
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.39 £6.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This round LAPP Earthing strap is 25mm wide and 300mm in length. The strap is ready made for installation and has been manufactured from extra fine tinned copper wire. The fixed length Earthing strap is supplied to accept M8 screws or bolts. Applications include control cabinet manufacturing.
  • Fixed lengths, highly flexible
  • Connection: M8
  • Core layout: Extra-fine stranded conductor made of plain copper wires (IEC 60228 Cl. 6)
  • Cross-section: 25mm²
  • Dimensions, length: 300mm
  • Halogen-free: No
  • Packaged: Yes
  • Shielded: No
  • Sold per metre: No
  • Specification: Round
  • Temperature range: -30°C to +40°C
  • Test voltage: 2500V
Type Earth Strap

Reviews

Be the first to submit a review

Trustpilot