LAPP 4560063 LiFY Single Core Wiring Cable Black 1 x 4mm²

MPN
4560063
Brand
LAPP
EAN-13
2050001425874
Order Code
63-6223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 91 in stock

This LiFY cable from LAPP has a very soft PVC insulation which remains flexible even at low temperatures. It is ideal for use in and with mobile equipment.


  • Cold flexible PVC insulation
  • Cable features: Flame-retardant, Flexible
  • Cable Type: LiFY Pilot wire
  • Colour: Black
  • Core layout: Extremely finely stranded according to VDE 0295 (0.07mm)
  • Cross section 1 x 4mm²
  • Insulation material: PVC
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 5.10mm
  • Sold per metre: Yes
  • Standards: LIFY
  • Test voltage: 3000V
  • Manufacturer's part 4560063

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding 1 x 4mm²
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Equipment Wire
Cable Diameter 5.1mm
Sold by Metre Yes

Reviews

Be the first to submit a review