LAPP 4530106 single-conductor cable 1.50mm² shielded transparent

MPN
4530106
Brand
LAPP
EAN-13
2050000203428
Order Code
67-5789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

Shielded single-conductor cable is especially used when wiring measuring equipment, switchgear cabinets, electrical components, transmitting and receiving stations.
Colour Transparent
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Equipment Wire
Conductor Material Tinned Copper
Maximum Operating Temperature +80°C
Minimum Operating Temperature -30°C
Voltage Rating 350V

Reviews

Be the first to submit a review

Trustpilot