LAPP 4530105 LiYCY cable 1x1mm² transparent shielded, sold per metre

MPN
4530105
Brand
LAPP
EAN-13
2050000203282
Order Code
67-5778
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
3+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Shielded single-conductor cable is especially used when wiring measuring equipment, switchgear cabinets, electrical components, transmitting and receiving stations.
Colour Transparent
AWG Not Specified
Conductor Cross Section 1.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Equipment Wire
Conductor Material Tinned Copper
Maximum Operating Temperature +80°C
Maximum Wire Size AWG 18
Minimum Operating Temperature -30°C
Voltage Rating 350V

Reviews

Be the first to submit a review

Trustpilot