LAPP 4530104 LiYCY 1x0.75mm² transparent shielded conductor cable

MPN
4530104
Brand
LAPP
EAN-13
2050000203152
Order Code
67-5770
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
5+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

Shielded single-conductor cable is especially used when wiring measuring equipment, switchgear cabinets, electrical components, transmitting and receiving stations.
Colour Transparent
AWG Not Specified
Conductor Cross Section 0.75mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Equipment Wire
Conductor Material Tinned Copper
Maximum Operating Temperature +80°C
Maximum Wire Size AWG 20
Minimum Operating Temperature -30°C
Voltage Rating 350V

Reviews

Be the first to submit a review

Trustpilot