LAPP 4530102 transparent shielded 1x0.25 mm² cable for metering, per m

MPN
4530102
Brand
LAPP
EAN-13
2050000200540
Order Code
67-5718
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.971
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 250 in stock

Shielded single-conductor cable is especially used when wiring measuring equipment, switchgear cabinets, electrical components, transmitting and receiving stations.
Colour Transparent
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length Sold Per Metre
Type Equipment Wire
Conductor Material Tinned Copper
Maximum Operating Temperature 80°C
Maximum Wire Size AWG 23
Minimum Operating Temperature -30°C
Voltage Rating 350V

Reviews

Be the first to submit a review

Trustpilot