LAPP 4520023 H07V-K Single Core Cable 4.8mm Blue (100m)

MPN
4520023/100
Brand
LAPP
EAN-13
4044774701936
Order Code
49-1619
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £96.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Specification Flexible
  • Nominal voltage 450/750V
  • Outside diameter 4.8mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 4mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Product Specifications: Finely-stranded copper wire
  • Flexible
  • Shielded: No
  • Sold per metre: No
  • Specification: Flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in lengths of 100m
  • Supplied in blue
  • Manufacturer's part:: 4520023 H07V-K 4.0
Colour Blue
AWG Not Specified
Number of Cores 1
Insulation Material PVC
Type Equipment Wire
Maximum Wire Size AWG 12

Reviews

Be the first to submit a review

Trustpilot