LAPP 4520016 H07V-K Single Core Cable 16mm² Black

MPN
4520016/1
Brand
LAPP
EAN-13
2050000205675
Order Code
63-4675
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £3.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,439 in stock

This single core cable is from the LAPP H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.


  • Nominal voltage 450/750V
  • Outside diameter 8.1mm
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 16mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Flexible
  • Shielded: No
  • Specification: Flame retardant, flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in black
  • Manufacturer's part:: 4520016

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Number of Cores 1
Insulation Material PVC
Type Equipment Wire

Reviews

Be the first to submit a review

Trustpilot