LAPP 4520003 H07V-K Single Core Cable 4.8mm Green/Yellow (100m)

MPN
4520003/100
Brand
LAPP
EAN-13
4044773431490
Order Code
49-1617
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

This LAPP single core cable is from the H07V-K Series. The cable is a flexible, sheathed cable for use in control switches, relay and instrumentation panels of power switchgear, and for purposes such as internal connectors in rectifier equipment, motor starters and controllers devices, with voltages up to 1000V AC or up to 750V DC to ground.
  • Specification Flexible
  • Nominal voltage 450/750V
  • Outside diameter 4.8mm
  • AWG size: 12
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228
  • Cross-section: 1 x 4mm²
  • Halogen-free: No
  • Insulation (material): PVC YI 1
  • Product Specifications: Finely-stranded copper wire
  • Flexible
  • Shielded: No
  • Sold per metre: No
  • Specification: Flexible
  • Standards/test marks: According to VDE 0298 Part 4
  • Temperature range: -30°C to +80°C
  • Test voltage: 2500V
  • Supplied in lengths of 100m
  • Supplied in green/yellow
  • Manufacturer's part:: 4520003 H07V-K 4.0
Colour Green, Yellow
AWG Not Specified
Number of Cores 1
Insulation Material PVC
Type Equipment Wire
Cross-section 1 x 4mm2
Insulation (material) PVC YI 1
Maximum Wire Size AWG 12
Temperature Range -30°C to +80°C

Reviews

Be the first to submit a review

Trustpilot