LAPP 4512241S X05V-K Single Core Copper Wire, Blue/Green Sleeve 0.50mm²

MPN
4512241S
Brand
LAPP
Order Code
63-5835
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
10+ £0.424
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

This wire from LAPP has a single core of bare copper strands in a twin-colour spiralised PVC sheath. It is suitable for use in a variety of internal wiring applications.


  • AWG (max): 22
  • Cable features: Flame-retardant, Flexible
  • Cable Type: X05V-K Strand
  • Colour: Blue, Green
  • Core layout: finely stranded according to VDE 0295
  • Cross section 1 x 0.50mm²
  • Insulation material: PVC
  • Material: Bare copper, finely stranded Class 5
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.10mm
  • Sold per metre: Yes
  • Standards: Flame-resistant according to IEC 60332-1-2
  • Standards: VDE 0281
  • HD 21
  • Test voltage: 2000V
  • Manufacturer's part 4512241S

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue, green
AWG 22AWG
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Strand
Cable Diameter 2.1mm
Maximum Wire Size AWG 22
Sold by Metre Yes
Standards VDE 0281

Reviews

Be the first to submit a review