LAPP 4512231S X05V-K Single Core Copper Wire, Blue/Black Sleeve 0.50mm²

MPN
4512231S
Brand
LAPP
Order Code
63-5834
Country of Origin
Germany
View Full Product Range (32)

Discontinued


This wire from LAPP has a single core of bare copper strands in a twin-colour spiralised PVC sheath. It is suitable for use in a variety of internal wiring applications.


  • AWG (max): 22
  • Cable features: Flame-retardant, Flexible
  • Cable Type: X05V-K Strand
  • Colour: Blue, Black
  • Core layout: finely stranded according to VDE 0295
  • Cross section 1 x 0.50mm²
  • Insulation material: PVC
  • Material: Bare copper, finely stranded Class 5
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -30°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 1
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 2.10mm
  • Sold per metre: Yes
  • Standards: Flame-resistant according to IEC 60332-1-2
  • Standards: VDE 0281
  • HD 21
  • Test voltage: 2000V
  • Manufacturer's part 4512231S

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black, blue
AWG 22AWG
Conductor Cross Section 0.5mm²
Number of Cores 1
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Cable Diameter 2.1mm
Sold by Metre Yes
Standards VDE 0281