LAPP 4510122 H05V-K Single Core Wiring Cable 20AWG Green (100m)

MPN
4510122
Brand
LAPP
EAN-13
4044774700120
Order Code
49-2301
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £32.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

This LAPP H05V-K Flexible Single Core cable is ideal for the internal wiring of control cabinets, equipment and lighting applications.
The cable conductor has been manufactured from fine wire copper strands with a core insulation based on PVC.


  • Cable type: H05V-K
  • Core layout: Finely stranded according to VDE 0295
    Class 5/IEC 60228 Class 5 5
  • Current load capacity: Current capacity to VDE 0298 Part 4
  • Halogen-free: No
  • Material: Bare copper, finely stranded Class 5
  • Nominal voltage: 300/500V
  • Outside diameter: 2.4mm
  • Shielded: No
  • Standards/test marks: VDE 0281/ HD 21
  • Temperature range: -30°C to +80°C
  • Test voltage: 2000V
  • Supplied AWG size: 20
  • Supplied in green
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4510122

Supplied as a coil in a carton.
Colour Green
AWG 20AWG
Number of Cores 1
Insulation Material PVC
Type Equipment Wire
Maximum Wire Size AWG 20

Reviews

Be the first to submit a review

Trustpilot