LAPP 4510091 H05V-K Single Core Wiring Cable 22AWG Orange (100m)

MPN
4510091
Brand
LAPP
EAN-13
4044773392128
Order Code
49-2277
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Stranded wire, for flexible wiring in control cabinets, equipment and lighting applications. Also for use on and under plaster for signal wiring.
  • Cable type: H05V-K
  • Core layout: Finely stranded according to VDE 0295
    Class 5/IEC 60228 Class 5 5
  • Cross-section: 1 x 5mm²
  • Current load capacity: Current capacity to VDE 0298 Part 4.
  • Halogen-free: No
  • Material: Bare copper, finely stranded Class 5
  • Nominal voltage: 300/500V
  • Outside diameter: 2.1mm
  • Shielded: No
  • Standards/test marks: VDE 0281/ HD 21
  • Temperature range: -30°C to +80°C
  • Test voltage: 2000V
  • Supplied AWG size: 22
  • Supplied in orange
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4510091

Packing (100 m).
Colour Orange
AWG 22AWG
Number of Cores 1
Insulation Material PVC
Type Equipment Wire
Cross-section 1 x 5mm2
Maximum Wire Size AWG 22
Test Voltage 2000v

Reviews

Be the first to submit a review

Trustpilot