This LAPP H05V-K Flexible Single Core cable is ideal for the internal wiring of control cabinets, equipment and lighting applications.
The cable conductor has been manufactured from fine wire copper strands with a core insulation based on PVC.
- Core layout: Finely stranded according to VDE 0295
Class 5/IEC 60228 Class 5 5 - Cross-section: 1 x 1mm²
- Current load capacity: Current capacity to VDE 0298 Part 4.
- Halogen-free: No
- Material: Bare copper, finely stranded Class 5
- Nominal voltage: 300/500V
- Outside diameter: 2.6mm
- Shielded: No
- Standards/test marks: VDE 0281/ HD 21
- Temperature range: -30°C to +80°C
- Test voltage: 2000V
- Supplied AWG size: 18
- Supplied in blue
- Supplied on reels of 100m
- Manufacturer's part: LAPP 4510023
Packing (100 m).
| Colour |
Blue |
| AWG |
18AWG |
| Number of Cores |
1 |
| Insulation Material |
PVC |
| Type |
Equipment Wire |
| Maximum Wire Size AWG |
18 |