LAPP 4160900/500 strand cable 16 mm² green/yellow 500 m

MPN
4160900/500
Brand
LAPP
EAN-13
4044774697116
Order Code
67-6067
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2805.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 72 availableBack-order availability date - 20/10/2026

With just one product you will fulfil the requirements of the European market (HAR), the American market (UL) and the Canadian market (CSA). Consequently, these single wiring cables can be used in the most important global markets, thus making both your warehousing and your technical documentation easier. The MTW listing offers additional security for final technical inspections of your end products. .
Colour Green/Yellow
AWG Not Specified
Conductor Cross Section 16mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 500m
Type Strand
Conductor Material Tinned Copper
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot