LAPP 4160611 Tin-Plated Copper Single Core Cable 1 x 4mm² Green

MPN
4160611
Brand
LAPP
Order Code
63-4711
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
5+ £1.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

This multi-standard hook-up wire from LAPP has been designed to meet approval requirements both in Europe and in north America. It has a single finely stranded tin-plated copper core and is available in a range of sizes and colours.


  • AWG (max): 12
  • Cable features: Flame-retardant, Oil-resistant, Flexible, Harmonised
  • Cable Type: MULTI-STANDARD SC 2.1 Strand
  • Colour: Green
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 4mm²
  • Specific volume resistivity: > 15GOhm xcm
  • Material: Copper tin-plated
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 4.40mm
  • Sold per metre: Yes
  • Standards: MULTINORM (MTW) HAR/UL/CSA
  • Test voltage: 2500V
  • Manufacturer's part 4160611

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Green
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Conductor Stranding 1 x 4mm²
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Strand
Cable Diameter 4.4mm
Maximum Wire Size AWG 12
Sold by Metre Yes
Standards UL standard 1063 MTW, UL rec

Reviews

Be the first to submit a review