LAPP 4160602 Tin-Plated Copper Single Core Cable 1 x 4mm² Blue

MPN
4160602
Brand
LAPP
EAN-13
2050000732300
Order Code
63-4710
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

This multi-standard hook-up wire from LAPP has been designed to meet approval requirements both in Europe and in north America. It has a single finely stranded tin-plated copper core and is available in a range of sizes and colours.


  • AWG (max): 12
  • Cable features: Flame-retardant, Oil-resistant, Flexible, Harmonised
  • Cable Type: MULTI-STANDARD SC 2.1 Strand
  • Colour: Blue
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 55
  • Cross section 1 x 4mm²
  • Specific volume resistivity: > 15GOhm xcm
  • Material: Copper tin-plated
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 1
  • Nominal voltage: 750V
  • Nominal voltage U0: 450V
  • Outside diameter: 4.40mm
  • Sold per metre: Yes
  • Standards: MULTINORM (MTW) HAR/UL/CSA
  • Test voltage: 2500V
  • Manufacturer's part 4160602

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Blue
AWG Not Specified
Number of Cores 1
Type Strand
Maximum Wire Size AWG 12

Reviews

Be the first to submit a review