LAPP 4160504 UL: MTW CSA-HAR Single Core Cable Red 14AWG (100m)

MPN
4160504
Brand
LAPP
EAN-13
4044774696287
Order Code
49-2360
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £110.59 £99.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This LAPP Multi Standard Wiring Cable has been designed for use for control cabinet wiring, switchboard and distribution panels. The oil resistant cable has been manufactured from fine wire tinned copper strands, with a core insulation based on PVC.

Application range includes HAR: Wiring cable for internal wiring acc. to HD 516 resp. VDE 0298-300; (UL) MTW: Acc. to ANSI/NFPA 70 (National Electrical Code); UL (AWM): Oil resistant wiring cable for internal wiring and CSA (TEW).


  • Core layout: Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
  • Cross-section: 1 x 2.5mm²
  • Halogen-free: No
  • Nominal voltage: 300/500V
  • Outside diameter: 3.7mm
  • Shielded: No
  • Standards/test marks: Gem. VDE 0282, Teil 9/HD 22.9 S1
  • Type: UL: MTW, CSA-HAR
  • Temperature range: -40°C to +110°C
  • Test voltage: 3500V
  • Supplied AWG size: 14
  • Supplied in red
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4160504
Colour Red
AWG 14AWG
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Polyvinyl chloride
Length 100m
Type Strand
Cable Diameter 3.7mm
Maximum Wire Size AWG 14
Sold by Metre No
Standards VDE 0282, part 9 / HD 22.9 S1

Reviews

Be the first to submit a review

Trustpilot