LAPP 4160501 UL: MTW CSA-HAR Single Core Cable Black 14AWG (100m)

MPN
4160501
Brand
LAPP
EAN-13
4044773381870
Order Code
49-2334
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £102.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 232 in stock

This LAPP Multi Standard Wiring Cable has been designed for use for control cabinet wiring, switchboard and distribution panels. The oil resistant cable has been manufactured from fine wire tinned copper strands, with a core insulation based on PVC.

Application range includes HAR: Wiring cable for internal wiring acc. to HD 516 resp. VDE 0298-300; (UL) MTW: Acc. to ANSI/NFPA 70 (National Electrical Code); UL (AWM): Oil resistant wiring cable for internal wiring and CSA (TEW).


  • Core layout: Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
  • Cross-section: 1 x 2.5mm²
  • Halogen-free: No
  • Nominal voltage: 300/500V
  • Outside diameter: 3.7mm
  • Shielded: No
  • Standards/test marks: Gem. VDE 0282, Teil 9/HD 22.9 S1
  • Type: UL: MTW, CSA-HAR
  • Temperature range: -40°C to +110°C
  • Test voltage: 3500V
  • Supplied AWG size: 14
  • Supplied in black
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4160501
Colour Black
AWG 14AWG
Number of Cores 1
Insulation Material PVC
Type Strand
Maximum Wire Size AWG 14

Reviews

Be the first to submit a review

Trustpilot