LAPP 4160306 UL: MTW CSA-HAR Single Core Cable Grey 18AWG (100m)

MPN
4160306
Brand
LAPP
EAN-13
4044773386059
Order Code
49-2331
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £72.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

This LAPP Multi Standard Wiring Cable has been designed for use for control cabinet wiring, switchboard and distribution panels. The oil resistant cable has been manufactured from fine wire tinned copper strands, with a core insulation based on PVC.

Application range includes HAR: Wiring cable for internal wiring acc. to HD 516 resp. VDE 0298-300; (UL) MTW: Acc. to ANSI/NFPA 70 (National Electrical Code); UL (AWM): Oil resistant wiring cable for internal wiring and CSA (TEW).


  • Core layout: Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
  • Cross-section: 1 x 1mm²
  • Halogen-free: No
  • Nominal voltage: 300/500V
  • Outside diameter: 2.9mm
  • Shielded: No
  • Standards/test marks: Gem. VDE 0282, Teil 9/HD 22.9 S1
  • Type: UL: MTW, CSA-HAR
  • Temperature range: -40°C to +110°C
  • Test voltage: 3500V
  • Supplied AWG size: 18
  • Supplied in grey
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4160306
Colour Grey
AWG 18AWG
Conductor Cross Section 1.0mm²
Number of Cores 1
Insulation Material Polyvinyl chloride
Length 100m
Type Strand
Cable Diameter 2.9mm
Maximum Wire Size AWG 18
Sold by Metre No
Standards VDE 0282, part 9 / HD 22.9 S1

Reviews

Be the first to submit a review

Trustpilot