LAPP 4160111 UL: MTW CSA-HAR Single Core Cable Green 22AWG (100m)

MPN
4160111
Brand
LAPP
EAN-13
4044774695341
Order Code
49-2329
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This LAPP Multi Standard Wiring Cable has been designed for use for control cabinet wiring, switchboard and distribution panels. The oil resistant cable has been manufactured from fine wire tinned copper strands, with a core insulation based on PVC.

Application range includes HAR: Wiring cable for internal wiring acc. to HD 516 resp. VDE 0298-300; (UL) MTW: Acc. to ANSI/NFPA 70 (National Electrical Code); UL (AWM): Oil resistant wiring cable for internal wiring and CSA (TEW).


  • Core layout: Fine strand according to VDE 0295, Class 5 / IEC 60228 Cl. 5
  • Cross-section: 1 x 5mm²
  • Halogen-free: No
  • Nominal voltage: 300/500V
  • Outside diameter: 2.5mm
  • Shielded: No
  • Standards/test marks: Gem. VDE 0282, Teil 9/HD 22.9 S1
  • Type: UL: MTW, CSA-HAR
  • Temperature range: -40°C to +110°C
  • Test voltage: 3500V
  • Supplied AWG size: 22
  • Supplied in green
  • Supplied on reels of 100m
  • Manufacturer's part: LAPP 4160110
Colour Green
AWG 22AWG
Number of Cores 1
Insulation Material PVC
Type UL: MTW, CSA-HAR
Maximum Wire Size AWG 22
Temperature Range -40°C to +110°C
Test Voltage 3500v

Reviews

Be the first to submit a review

Trustpilot