LAPP 4150700 cable 1x6 mm² green/yellow 100m for wiring

MPN
4150700
Brand
LAPP
EAN-13
4044774726953
Order Code
67-6070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £232.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

LAPP Cable ® MULTI-STANDARD SC 2.2, Connection and control line. Areas of application: frequency converter power supply, internal wiring of devices, switch cabinet wiring. .
Colour Green/Yellow
AWG Not Specified
Conductor Cross Section 6.0mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Strand
Conductor Material Tinned Copper
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot