LAPP 4150404 SC 1x1.50mm² red cable 100m, for control wiring

MPN
4150404
Brand
LAPP
EAN-13
4044774726694
Order Code
67-6069
Country of Origin
Germany
View Full Product Range (4)

Discontinued


LAPP Cable ® MULTI-STANDARD SC 2.2, Connection and control line. Areas of application: frequency converter power supply, internal wiring of devices, switch cabinet wiring. .
Colour Red
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Strand
Conductor Material Tinned Copper
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Voltage Rating 450/750V

Trustpilot