LAPP 4150400 SC cable 1 x 1.50 mm² green/yellow 100 m

MPN
4150400
Brand
LAPP
EAN-13
4044774726656
Order Code
67-6068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £81.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

LAPP Cable ® MULTI-STANDARD SC 2.2, Connection and control line. Areas of application: frequency converter power supply, internal wiring of devices, switch cabinet wiring. .
Colour Green/Yellow
AWG Not Specified
Conductor Cross Section 1.5mm²
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material PVC
Length 100m
Type Strand
Conductor Material Tinned Copper
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
Voltage Rating 450/750V

Reviews

Be the first to submit a review

Trustpilot