LAPP 4126003S LiY Single Core Stranded Wiring Cable 1 x 0.25mm² Brown

MPN
4126003S
Brand
LAPP
Order Code
63-7044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,944 in stock

Stranded hook-up wire from LAPP suitable for use with telecommunication devices and electronic components.


  • Cable features: Flame-retardant, Flexible
  • Cable Type: LiY Strand
  • Colour: Brown
  • Cross section 0.25mm² (14 strands each with 0.15mm Ø)
  • Insulation material: PVC
  • Max. temperature: +70°C
  • Min. temperature: -30°C
  • No. of leads 1
  • Nominal voltage: 900V
  • Outside diameter: 1.30mm
  • Sold per metre: Yes
  • Manufacturer's part 4126003S

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Brown
AWG Not Specified
Conductor Cross Section 0.25mm²
Number of Cores 1
Conductor Stranding 1 x 0.25mm²
Insulation Material Polyvinyl chloride
Length Sold Per Metre
Type Strand
Cable Diameter 1.3mm
Sold by Metre Yes

Reviews

Be the first to submit a review