LAPP 38007261 H07V-U Single Core Wire Green-yellow

MPN
38007261/100
Brand
LAPP
EAN-13
4044775237038
Order Code
49-1346
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

A Single Core Wire from the LAPP H07V-U series. The wire has a solid copper conductor, and is insulated with plastic (PVC).
Ideal for use in pipes, switchgear and distribution, as well as internal wiring of appliances.
  • AWG size: 16
  • Colour: Green-yellow
  • Content: 1 pack
  • Halogen-free: No
  • Packaged: Yes
  • Supplied on reels of 100m
Colour Green, Yellow
AWG Not Specified
Number of Cores 1
Conductor Stranding 1 Solid
Type Jumper wire
Maximum Wire Size AWG 16

Reviews

Be the first to submit a review

Trustpilot