LAPP 34253/1 data cable 5x2x0.25mm² grey double-shielded

MPN
34253/1
Brand
LAPP
EAN-13
2050000203145
Order Code
67-5769
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 274 in stock

Twisted-pair wires can often be used to transmit different signals, with respect to frequencies and voltage levels. In order to achieve a high level of transmission security, the UNITRONIC® CY PIDY (TP) is utilised, to provide double shielding from disturbance, while simultaneously reducing or eliminating interference.
Colour Grey
Number of Cores 10
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 300m
Bend radius Wide range of applications: 6 x external dia.
Bend radius (no. of ODs for flexible installation) 6
Cable Diameter 11.80mm
Certification marks In Anlehnung an VDE 0812
Core layout Braid, fine strands
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® CY PIDY (TP)
Nominal Voltage 250V
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Low Interference Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot