LAPP 34252/1 data cable 4x2x0.25mm² grey double-shielded twisted-pair

MPN
34252/1
Brand
LAPP
EAN-13
2050000203657
Order Code
67-5806
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Twisted-pair wires can often be used to transmit different signals, with respect to frequencies and voltage levels. In order to achieve a high level of transmission security, the UNITRONIC® CY PIDY (TP) is utilised, to provide double shielding from disturbance, while simultaneously reducing or eliminating interference.
Colour Grey
Number of Cores 8
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 300m
Bend radius Wide range of applications: 6 x external dia.
Bend radius (no. of ODs for flexible installation) 6
Cable Diameter 11.10mm
Certification marks In Anlehnung an VDE 0812
Core layout Braid, fine strands
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® CY PIDY (TP)
Nominal Voltage 250V
Packaged No
Shielded Yes
Sold by Metre Yes
Twisted pair cabling (part 1) Yes (1)
Type Low Interference Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot