LAPP 32803/1 data cable 5x0.25 mm² grey nick-resistant sold per metre

MPN
32803/1
Brand
LAPP
EAN-13
2050000205064
Order Code
67-5871
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
3+ £2.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 518 in stock

The nick resistant PUR outer sheath permits use of the data cables in an industrial environment such as an area wet with oil, and also in those places where high chemical and physical resistance are required.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.25mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length 500m
Bend radius Wide range of applications: 15 x external dia., when permanently installed: 6 x external dia.
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.60mm
Certification marks In Anlehnung an VDE 0812
Core layout Braid, fine strands
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® PUR CP
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded Yes
Sold by Metre Yes
Type Data Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot