LAPP 28212/1 LiYY data cable 12x0.14 mm² flame-resistant PVC

MPN
28212/1
Brand
LAPP
EAN-13
2050000203602
Order Code
67-5804
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (49)
Qty Unit Price (Ex VAT)
5+ £0.926
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 282 in stock

LiYY Data cables have small external -Ø depsite the high number of conductors. They have a wire-colour code according DIN 47100, but without colour repetition Strand conductors made of bare Cu-wires, wire insulation and outer sheath PVC, wires stranded in layers, flame-resistant according to IEC 60332-1, pebble grey (RAL 7032). Control and signal cables of electronics for computer systems, electronic control and regulation devices, office machines, scales etc.
Colour Grey
Number of Cores 12
Conductor Cross Section 0.14mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 500m
Bend radius For flexible use: 15 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 5.60mm
Cable features Flame-retardant
Certification marks According to VDE 0812
Core layout Braid, fine 0.34 mm² 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute UNITRONIC® LiYY
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded No
Sold by Metre Yes
Type Data Cable
Wire ID code DIN 47100

Reviews

Be the first to submit a review

Trustpilot