LAPP 28020001/1 POF cable, simplex, orange, 980/1000µ, EMC-safe

MPN
28020001/1
Brand
LAPP
EAN-13
2050001430045
Order Code
67-5893
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Plastic fiber-optic cable for industrial applications for optical signal transmission at higher mechanical loads. Benefits: EMC-safety, clear galvanic isolation, no crosstalk, light weight, high flexibility and easy to use. Directly via the step-index fiber is a black wire sleeve made of polyethylene (PE). In addition, the fiber with a strain relief made of aramide fibers and an outer sheath made from PUR (orange). For transmission distances of up to 70 m.
Colour Orange
Number of Cores 1
Insulation Material Polyurethane (PUR)
Length Sold Per Metre
Type POF cable

Reviews

Be the first to submit a review

Trustpilot