LAPP 22605/1 data cable LiYY 5x0.34 mm² grey UL/CSA approved

MPN
22605/1
Brand
LAPP
EAN-13
2050000203466
Order Code
67-5793
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.774
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,854 in stock

UNITRONIC® LIYCY UL/CSA cables are largely similar to the UNITRONIC® LIYCY cables but the sheath colour is dark grey (chrome). Because of the UL/CSA approval, the cable is used for wiring appliances, machinery and plant which are intended for export into the North American market.
Colour Grey
Number of Cores 5
Conductor Cross Section 0.34mm²
AWG 22 AWG
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length 305m
Bend radius For flexible use: 15 x external dia.
Bend radius (no. of ODs for fixed installation) 6
Bend radius (no. of ODs for flexible installation) 15
Cable Diameter 5.90mm
Cable features Flame-retardant
Certification marks VDE 0815
Core layout 7-strand
Halogen-free No
Max. temperature range (flexible installation) +70°C
Maximum Wire Size AWG 22
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Misc Attribute 1 UNITRONIC® LiYY UL/CSA DIN
Misc Attribute 2 UNITRONIC® LiYY A
Nominal Voltage 250 V (not for heavy current applications)
Packaged No
Shielded No
Sold by Metre Yes
Type Data Cable
Wire ID code 47100

Reviews

Be the first to submit a review

Trustpilot