LAPP 21801/1 ROBUST 200 control lead 3G1mm² black ideal for industry use

MPN
21801/1
Brand
LAPP
EAN-13
2050000204869
Order Code
67-5864
Country of Origin
France
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
3+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

ÖLFLEX® ROBUST 200 is a robust colour coded control cable which can be used in the fields of mechanical engineering and plant construction, both indoors and outdoors. The product properties are particularly appreciated in the food and drink industries, in machine tools manufacture, laundries, car washes, the chemical industry, composting and sewage treatment plants. This cable is particularly resistant and long lived when subjected to continual cleaning processes using steam jets.
Colour Black
Number of Cores 3
Conductor Cross Section 1mm²
AWG Not Specified
Conductor Stranding Finely stranded
Length Sold per metre
Bend radius Minimum bend radius for flexible application: 10 x external dia.; when laid fixed: 4 x external dia.
Bend radius (no. of ODs for fixed installation) 4
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 8.40mm
Core layout Finely-stranded according to: VDE 0295, Class 5 /IEC 60228 Cl.5
Halogen-free Yes
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -50°C
Min. temperature range (flexible installation) -40°C
Nominal Voltage 450V
Number-coded No
Packaged No
Sold by Metre Yes
Standards Bis 5 Adern: farbig nach VDE 0293-308, ab 6 Adern: schwarze Adern mit weißem Nummerndruck
Suited For Cable Carriers No
Temperature Range Moving: -40 - +80 °C, when permanently installed: -50 - +80°C
Test Voltage 4000V
Type ÖLFLEX® ROBUST 200

Reviews

Be the first to submit a review

Trustpilot