LAPP 2170222 UNITRONIC® BUS PB FD P Violet Cable 1 x 2 x 0.64mm²

MPN
2170222/1
Brand
LAPP
EAN-13
2050000728020
Order Code
63-4866
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

This data cable from LAPP is ideal for use in applications requiring high flexibility such as with power chains and moving machine parts.


  • Towing chain-compatible
  • AWG (max): 22
  • Cable features: Halogen-free, Flame-retardant, Oil-resistant, highly flexible, PUR coating
  • Cable Type: UNITRONIC® BUS
  • Colour: Violet
  • Core resistance: Loop max. 110Ω/km
  • Cross section 1 x 2 x 0.32mm²
  • Halogen free
  • Insulation material: Polyurethane
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -40°C
  • No. of leads 2
  • Operating capacity: (800Hz) max. 30nF/km
  • Outside diameter: 8mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: UL/CSA-standardised (UL/CSA)
  • Test voltage: Wire/wire: 1500V
  • Type: Bus FD P L2/FIP
  • Wave impedance: 150 +/- 15Ω
  • Manufacturer's part 2170222

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Violet
Number of Cores 1
Conductor Cross Section 1 x 2 x 0.32mm²
AWG 22 AWG
Conductor Stranding Finely stranded
Insulation Material Polyurethane (PU) (PUR)
Length Sold per metre
Cable Diameter 8mm
Maximum Wire Size AWG 22
Operating capacity (800Hz) max. 30nF/km
Sold by Metre Yes
Test Voltage Wire/wire: 1500V
Type Drag chain cable
Wave impedance 150 +/- 15O

Reviews

Be the first to submit a review