LAPP 2170144 UNITRONIC® LAN FLEX 600 S/FTP CAT 7 Y Grey Cable

MPN
2170144/1
Brand
LAPP
EAN-13
2050000196249
Order Code
63-5141
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 378 in stock

Easy-to-assemble flexible cable from suitable for patch cable applications between two electronic components.


  • AWG (max): 26
  • Cable features: Flexible, Common shield, Twin shield
  • Cable Type: UNITRONIC® LAN
  • Colour: Grey
  • Cross section 4 x 2 x 0.13mm²
  • Insulation material: PVC
  • Maximum frequency: 600MHz
  • Network specification: CAT 7
  • No. of leads 8
  • Outside diameter: 6mm
  • Shielding (network cable): S/FTP
  • Sold per metre: Yes
  • Manufacturer's part 2170144

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 7
Shielding S/FTP
Cable Diameter 6mm
Conductor Cross-section 4 x 2 x 0.13mm²
Insulation Material PVC
Maximum Wire Size AWG 26
Number of Cores 4
Sold by Metre Yes
Type Network cable

Reviews

Be the first to submit a review