LAPP 2170143 UNITRONIC® LAN 500 S/FTP CAT 6e 4 x 2 x AWG 24 Grey Cable

MPN
2170143
Brand
LAPP
Order Code
63-5140
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 592 in stock

LAN cable from LAPP, suitable for structured building cabling, with grey PVC sleeving.


  • AWG (max): 23
  • Cable features: Rigid, Common shield, Twin shield
  • Cable Type: UNITRONIC® LAN
  • Colour: Grey
  • Cross section 4 x 2 x 0.20mm²
  • Insulation material: PVC
  • Maximum frequency: 500MHz
  • Network specification: CAT 6A
  • No. of leads 8
  • Outside diameter: 7.7mm
  • Shielding (network cable): S/FTP
  • Sold per metre: Yes
  • Manufacturer's part 2170143

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 6e
Shielding S/FTP
Cable Diameter 7.7mm
Conductor Cross-section 4 x 2 x 0.20mm²
Insulation Material PVC
Maximum Wire Size AWG 23
Network specification CAT 6A
Number of Cores 4
Sold by Metre Yes
Type Network cable

Reviews

Be the first to submit a review