LAPP 2170129 UNITRONIC® LAN FLEX 200 SF/UTP Cat 5e Grey Cable

MPN
2170129/1
Brand
LAPP
EAN-13
2050005196435
Order Code
63-4472
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

Easy-to-assemble flexible cable from suitable for patch cable applications between two electronic components.


  • AWG (max): 26
  • Cable features: Flexible, Common shield, Twin shield
  • Cable Type: UNITRONIC® LAN
  • Colour: Grey
  • Cross section 4 x 2 x 0.13mm²
  • Insulation material: Polyethylene (PE)
  • Maximum frequency: 100MHz
  • Network specification: CAT 5e
  • No. of leads 8
  • Outside diameter: 5.8mm
  • Shielding (network cable): S/FTP
  • Sold per metre: Yes
  • Type: UNITRONIC® LAN S-FTP
  • Manufacturer's part 2170129

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 5e
Shielding Braid shielding
Cable Diameter 5.8mm
Conductor Cross Section 4 x 2 x 0.13mm²
Insulation Material Polyethylene (PE)
Maximum Wire Size AWG 26
Number of Cores 4
Sold by Metre Yes
Type UNITRONIC® LAN S-FTP

Reviews

Be the first to submit a review