LAPP 2170126 UNITRONIC® LAN 200 F/UTP Cat 5e 4 x 2 x AWG24 Grey Cable

MPN
2170126/1
Brand
LAPP
EAN-13
2050000195181
Order Code
63-4470
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.649
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 507 in stock

LAN cable from LAPP, suitable for structured building cabling, with grey PVC sleeving.


  • AWG (max): 24
  • Cable features: Rigid, Common shield
  • Cable Type: UNITRONIC® LAN
  • Colour: Grey
  • Cross section 4 x 2 x 0.20mm²
  • Insulation material: PVC
  • Maximum frequency: 100MHz
  • Network specification: CAT 5e
  • No. of leads 8
  • Outside diameter: 5.9mm
  • Shielding (network cable): S/UTP
  • Sold per metre: Yes
  • Type: UNITRONIC® LAN FTP
  • Manufacturer's part 2170126

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Length Sold Per Metre
LAN Category CAT 5e
Shielding Braid shielding
Cable Diameter 5.9mm
Cable features Rigid, Common shield
Conductor Cross-section 4 x 2 x 0.20mm²
Insulation Material PVC
Maximum Wire Size AWG 24
Number of Cores 4
Sold by Metre Yes
Type UNITRONIC® LAN FTP

Reviews

Be the first to submit a review