LAPP 2170001/100 cable 2.67 mm RG174 A/U 50 Ω, black, 100 m

MPN
2170001/100
Brand
LAPP
EAN-13
4044774748467
Order Code
67-5973
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £45.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

Coaxial cables are suitable for distortion-free and low attenuation transmission of wide bandwidth signals. Due to the coaxial construction, they are much less sensitive to external interference. The RGB cable is used as monitor connection cable.
Colour Black
Number of Cores 1
Conductor Cross Section 2.67mm²
Insulation Material Polyvinyl Chloride (PVC)
Length 100m
Type Coax

Reviews

Be the first to submit a review

Trustpilot