LAPP 1600302 NSGAFÖU Black Cable 1 x 4mm²

MPN
1600302/1
Brand
LAPP
EAN-13
2050000199967
Order Code
63-6817
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
5+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

This flexible single-conductor black rubber cable from LAPP has a 1.8/3kV rated voltage.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant, Oil-resistant
  • Cable Type: NSGAFÖU Flexible cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 1 x 4mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 1
  • Nominal voltage: 3000V
  • Nominal voltage U0: 1800V
  • Outside diameter: 7.5mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250, part 602
  • Test voltage: 6000V
  • Manufacturer's part 1600302

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Conductor Cross Section 4mm²
Number of Cores 1
Insulation Material Rubber
Length Sold Per Metre
Type Rubber flexible cable
Cable Diameter 4mm
Sold by Metre Yes
Standards VDE 0250, part 602

Reviews

Be the first to submit a review