LAPP 1600301 NSGAFÖU Black Cable 1 x 2.5mm²

MPN
1600301
Brand
LAPP
Order Code
63-6816
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

This flexible single-conductor black rubber cable from LAPP has a 1.8/3kV rated voltage.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 10
  • Cable features: Flame-retardant, Oil-resistant
  • Cable Type: NSGAFÖU Flexible cable
  • Colour: Black
  • Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
  • Cross section 1 x 2.5mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +90°C
  • Max. temperature range (flexible installation): +90°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 1
  • Nominal voltage: 3000V
  • Nominal voltage U0: 1800V
  • Outside diameter: 7mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250, part 602
  • Test voltage: 6000V
  • Manufacturer's part 1600301

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
AWG Not Specified
Conductor Cross Section 2.50mm²
Number of Cores 1
Insulation Material Rubber
Length Sold Per Metre
Type Rubber flexible cable
Cable Diameter 2.5mm
Sold by Metre Yes
Standards VDE 0250, part 602
Test Voltage 6000v

Reviews

Be the first to submit a review