LAPP 1600252 H05RN-F Black Rubber Cable 3 x 0.75mm²

MPN
1600252
Brand
LAPP
Order Code
63-6935
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 539 in stock

Black-sheathed rubber cable from LAPP, suitable for use with handheld devices and chains of decorative lights. Available in a range of sizes.


  • Medium usage
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable features: Flame-retardant, Oil-resistant, Cold-resistant, UV-resistant, Harmonised
  • Cable Type: H05RN-F Connection cable
  • Colour: Black
  • Cross section 3 x 0.75mm²
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -25°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads 3
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 8.1mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0282 Part 4 / HD 22.4 S3
  • Manufacturer's part 1600252

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths. Product supplied by LAPP but may not be branded with LAPP
Colour Black
Number of Cores 3
Conductor Cross Section 3 x 0.75mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber (R)
Length Sold per metre
Cable Diameter 8.1mm
Sold by Metre Yes
Type Rubber flexible cable

Questions

*Question functionality currently disabled
Question by: Product code: 63-6935

Q. Hi, Is this cable suitable for landscape lighting. Regards. Peter

A. Hi Peter, thank you for your question. The manufacturer's description states: HO5RN-F "medium duty, flexible and harmonized cable for use under light and conventional mechanical stress. Suitable for use outdoors".

Reviews

Be the first to submit a review