This cable from LAPP is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions. The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.
This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions.
The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.
This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions.
The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.
This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions.
The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.
- Bend radius (no. of ODs for flexible installation): 6
- Cable features: Flame-retardant, Cold-resistant, Harmonised
- Cable Type: H05RR-F Connection cable
- Colour: Black
- Core layout: Finely stranded according to VDE 0295, Class 5/IEC 60228 Class 5
- Cross section 5 x 1.5mm²
- Insulation material: Rubber
- Max. temperature range (fixed installation): +60°C
- Max. temperature range (flexible installation): +60°C
- Min. temperature range (fixed installation): -25°C
- Min. temperature range (flexible installation): -25°C
- No. of leads 5
- Nominal voltage: 500V
- Nominal voltage U0: 300V
- Outside diameter: 12.7mm
- Shielded: No
- Sold per metre: Yes
- Standards: VDE 0282 Part 4/HD 22.4 S3
- Test voltage: 2500V
- Manufacturer's part 16002023
This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
| Colour |
Black |
| Number of Cores |
5 |
| Conductor Cross Section |
5 x 1.5mm² |
| AWG |
Not Specified |
| Conductor Stranding |
Finely stranded VDE 0295, class 5 / IEC 60228 |
| Insulation Material |
Rubber (R) |
| Length |
Sold per metre |
| Cable Diameter |
12.7mm |
| Sold by Metre |
Yes |
| Standards |
VDE 0282 part 4 / HD 22.4 S3 |
| Type |
Rubber flexible cable |