LAPP 1600200 H05RR-F 3G1.5 1.5mm Black (10m)

MPN
1600200/10
Brand
LAPP
EAN-13
4044776493143
Order Code
49-2471
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This LAPP H05RR-F is a tough rubber seated TRS cable for use on hand tools and light weight workshop tools that could be used for light to medium applications in dry and damp conditions.

The cable has been manufactured from bare copper wire with a core insulation of rubber compound type EL 4. The outer sheath is a rubber compound type EM3.


  • Bending radius: 6 x external dia. for a flexible use
  • Colour: Black
  • Colour-coded: Yes
  • Cross-section: 1.5mm²
  • Halogen-free: No
  • Material: Rubber mixture EM3
  • Nominal voltage: 300/500 V
  • Shielded: No
  • Sold per metre: No
  • Standards/test marks: VDE 0282 Part 4 / HD 22.4 S3.
  • Test voltage: 2500 V
  • Wire ID code: Up to 5 wires: according to VDE 0293-308
  • Type: H05RR-F
  • Temperature range: -25°C to +60°C
  • Supplied in lengths of 10m
  • Manufacturer's part: LAPP 1600200
Colour Black
AWG Not Specified
Number of Cores 1
Conductor Stranding Not Specified
Insulation Material Rubber
Type Connection cable

Reviews

Be the first to submit a review

Trustpilot