LAPP 1600197 H07R N-F Black Cable 1 x 50mm²

MPN
1600197/1
Brand
LAPP
EAN-13
2050001425652
Order Code
63-5327
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.40 £11.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 399 in stock

These rubber-sheathed cables from LAPP are suitable for short-circuitproof and short-to-groundproof installations, particularly in more demanding applications.
  • Bend radius (no. of ODs for flexible installation): 6
  • Cable type: H07RN-F
  • Colour: Black
  • Cross section 1 x 50mm²
  • Halogen-free: No
  • Insulation material: Rubber
  • Max. temperature range (fixed installation): +60°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -25°C
  • No. of leads (part 1): 1 x
  • Nominal voltage: 750 V
  • Nominal voltage U0: 450 V
  • Outside diameter: 20.6mm
  • Shielded: No
  • Sold per metre: Yes
  • Test voltage: 2500 V
  • Manufacturer's part 1600197

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Black
Number of Cores 1
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Rubber
Length Sold per metre
Type Rubber flexible cable

Reviews

Be the first to submit a review

Trustpilot