LAPP 1600012 NYM-J Grey Installation Cable 1 x 16mm²

MPN
1600012/1
Brand
LAPP
EAN-13
2050001491695
Order Code
63-6708
Country of Origin
Germany
View Full Product Range (9)

Discontinued


This standard cable from LAPP is suitable for plaster, brickwork and immovable concrete and has a grey PVC-based sleeve.


  • Bend radius (no. of ODs for fixed installation): 4
  • Cable Type: NYM-J Sheathed cable
  • Colour: Grey
  • Cross section 1 x 16mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +70°C
  • Max. temperature range (flexible installation): +60°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): +5°C
  • No. of leads 1g
  • Nominal voltage: 500V
  • Nominal voltage U0: 300V
  • Outside diameter: 9.9mm
  • Shielded: No
  • Sold per metre: Yes
  • Standards: VDE 0250 Part 204
  • Manufacturer's part 1600012

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Colour Grey
Number of Cores 1
Conductor Cross Section 1 x 16mm²
AWG Not Specified
Conductor Stranding Finely stranded
Insulation Material Polyvinyl Chloride (PVC)
Length Sold per metre
Cable Diameter 9.9mm
Sold by Metre Yes
Type Sheathed cable